EEC55DTKN

Heilind Number:SULEEC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEEC55DTKN

Detailed Description

Introducing the EEC55DTKN, a high-performance board to board PCB connector crafted with precision from PBT and Phosphor Bronze materials. With a compact design featuring two rows and a straight orientation, this female connector offers reliable connectivity in electronic applications. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures efficient power transmission. The contact material of Matte Tin on Phosphor Bronze guarantees durability and conductivity, even in harsh environments with an operating temperature range of -65 to 125°C. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating offers secure attachment to PCBs. Perfect for use in various industries, this connector is a vital component for seamless electronic integration.