EEC60DRMH

Heilind Number:SULEEC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEEC60DRMH

Detailed Description

The EEC60DRMH is a high-performance PCB connector designed for reliable board-to-board or card edge connections. With its durable construction using PBT and Phosphor Bronze materials, this connector ensures longevity and stability in various electronic applications. Featuring a female gender with two rows and 120 positions, it offers ample connectivity options. The termination method of wire wrap guarantees secure and efficient installation. The contact material of Phosphor Bronze with Matte Tin plating allows for excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make it easy to integrate into circuit boards. With an operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in the EEC60DRMH for high-quality, high-reliability connections.