EEC60DRMN

Heilind Number:SULEEC60DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRMN

Detailed Description

Introducing the EEC60DRMN, a high-performance board-to-board PCB connector designed for seamless electrical connections in your electronic devices. With a gender specification of female and two rows for efficient connectivity, this connector boasts a robust construction featuring PBT and phosphor bronze materials. Operating at an amperage of 3A and voltage of 700VAC, it ensures reliable power transmission. The termination method of wire wrap and contact plating with matte tin guarantee secure and durable connections. With a pitch of 2.54mm and contact type of Loop Bellow, it offers precise and stable interfacing. Its straight orientation and 120 positions cater to various assembly needs. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in installation. Ideal for high-demand applications, this EEC60DRMN connector is a reliable choice for your connectivity requirements.