EEC60DRSD

Heilind Number:SULEEC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRSD

Detailed Description

Introducing the EEC60DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. It boasts a 3A amperage rating and 700VAC voltage capability, making it suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 120 positions offers ample connectivity options, while the clearance hole mount and thru-hole termination method simplify installation on PCBs. The Phosphor Bronze contacts with matte tin plating guarantee excellent conductivity and durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With its straight orientation and loop bellow contact type, the EEC60DRSD provides secure and stable connections. Trust in this connector for your critical applications in industries such as aerospace, defense, and telecommunications.