EEC60DRSH

Heilind Number:SULEEC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRSH

Detailed Description

PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector EEC60DRSH is a high-performance component designed for reliable signal transmission in electronic assemblies. With a compact two-row design and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring clearance hole mount and through-hole termination methods, installation is quick and easy. The loop bellow contact type, made of durable phosphor bronze with matte tin plating, ensures optimal conductivity and corrosion resistance. Boasting a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. With a temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's a perfect fit for standard PCB layouts. Whether used in consumer electronics or industrial machinery, the EEC60DRSH connector delivers top-notch quality and reliability.