EEC60DRSN

Heilind Number:SULEEC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRSN

Detailed Description

Introducing the EEC60DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a gender specification of female and featuring two rows, this connector ensures secure and reliable connections. Its termination method through-hole, contact material of phosphor bronze, and contact plating of matte tin guarantee optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation facilitate easy installation. This connector, with 120 positions and a tail length of 4.83mm, offers versatility in PCB assemblies. With an operating temperature range of -65 to 125°C, it ensures durability even in harsh conditions. Compact in design with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained setups. Ideal for use in aerospace, military, and industrial applications, the EEC60DRSN is a reliable solution for your connectivity needs.