EEC60DRXH

Heilind Number:SULEEC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRXH

Detailed Description

Introducing the EEC60DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial settings. Featuring two rows and 120 positions, it allows for secure and efficient connections. The contact material is phosphor bronze with matte tin plating, offering excellent conductivity. Its clearance hole mount type and through-hole termination method make installation easy. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, it provides a compact solution without compromising on performance. Ideal for use in aerospace, defense, and other high-reliability applications, the EEC60DRXH is a top choice for engineers and designers seeking quality connectors.