| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC60DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC60DTAD |
EEC60DTAD
| Heilind Number: | SULEEC60DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC60DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC60DTAD, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector boasts two rows of contacts, each crafted from durable Phosphor Bronze with a matte Tin plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures seamless power delivery even in demanding applications. Featuring a right-angle orientation and a loop bellow contact type, it offers efficient signal transmission. With 120 positions and a clearance hole mount type, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of industrial uses. Trust in the EEC60DTAD for dependable connectivity in your projects.

