EEC60DTAH

Heilind Number:SULEEC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEEC60DTAH

Detailed Description

The EEC60DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power electronics. The female gender, right-angle orientation, and thorugh-hole termination method make it versatile for various PCB configurations. With 120 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity in a compact footprint. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The EEC60DTAH is ideal for use in industrial, aerospace, and telecommunications applications where performance and durability are paramount.