EEC60DTAN

Heilind Number:SULEEC60DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DTAN

Detailed Description

The EEC60DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector can handle power-intensive tasks with ease. Its female gender, right-angle orientation, and two rows of 120 positions offer versatility in installation. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The loop bellow contact type enhances signal integrity, making it ideal for high-speed data transmission. Compact in size with a height of 15.49mm and a width of 9.4mm, this connector is space-efficient on the PCB. Compliant with industry standards, it is a reliable choice for mission-critical systems. Upgrade your connectivity solutions with the EEC60DTAN.