EEC60DTEF

Heilind Number:SULEEC60DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEEC60DTEF

Detailed Description

Introducing the EEC60DTEF, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient power delivery. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The 2-row design with 120 positions allows for versatile connectivity options, while the floating bobbin mount type and eyelet termination method ensure easy installation. The contact material of Phosphor Bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it space-efficient without compromising on performance. Trust the EEC60DTEF for seamless and secure board-to-board connections in your electronic systems.