EEC60DTEH

Heilind Number:SULEEC60DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DTEH

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Female Connector, featuring a 2-row design for enhanced versatility. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures optimal performance in a variety of applications. The contact material, made of Phosphor Bronze with Matte Tin plating, guarantees durable and corrosion-resistant connections. Its clearance hole mount type and eyelet termination method offer easy installation and secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With 120 positions and a tail length of 6.99mm, it provides ample connectivity options while maintaining a compact form factor. Perfect for board-to-board and card edge connections, this connector is a reliable solution for your PCB needs.