EEC60DTEN

Heilind Number:SULEEC60DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DTEN

Detailed Description

Introducing the EEC60DTEN, a female connector designed for high-performance applications. Built with precision and durability in mind, this connector features a PBT housing and Phosphor Bronze contacts with Matte Tin plating, ensuring reliable conductivity. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The Full Bellow contact type and straight orientation enhance signal integrity. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. The termination method of Eyelet and termination plating of Matte Tin further enhance its robustness. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 10.95mm in height and .4in (10.16mm) in width, it provides a compact yet powerful solution for board-to-board or card edge connections. Whether in aerospace, telecommunications, or industrial settings, the EEC60DTEN ensures seamless connectivity and performance.