EEC60DTKH

Heilind Number:SULEEC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DTKH

Detailed Description

Introducing SKU EEC60DTKH, a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts and a straight orientation, it offers seamless connectivity in compact spaces. The contact material, Phosphor Bronze, with Matte Tin plating, guarantees durable and efficient signal transfer. With a pitch of 2.54mm (.1 in) and 120 positions, it allows for precise and secure PCB connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Its loop bellow contact type further enhances its reliability. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it offers a compact yet robust solution. Perfect for industrial and commercial applications, this EEC60DTKH connector is a vital component for your electronic systems.