EEC60DTKN

Heilind Number:SULEEC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DTKN

Detailed Description

Introducing the EEC60DTKN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with two rows of 120 positions each, offers ample connectivity options. Its loop bellow contact type and straight orientation facilitate easy and secure connections. Through-hole termination method and matte tin plating guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is dependable in various conditions. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the EEC60DTKN delivers seamless connectivity, making it an essential component for any electronic design project.