EEC61DRMD

Heilind Number:SULEEC61DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEEC61DRMD

Detailed Description

Introducing the EEC61DRMD, a high-performance PCB connector designed for optimal power and signal transmission in female applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Operating at 3A and 700VAC, it meets the demands of various electronic systems. Featuring two rows of 122 loop bellow contacts with wire wrap termination, it offers secure and efficient connections. The matte tin plating on the contacts and termination ensures excellent conductivity and corrosion resistance. With a clearance hole mount type and straight orientation, installation is straightforward. The connector's compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained PCB layouts. Meeting stringent quality standards, this connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the EEC61DRMD for seamless board-to-board connectivity in your electronic designs.