EEC61DRMH

Heilind Number:SULEEC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEEC61DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EEC61DRMH, designed for reliable board-to-board or card edge connections in electronic assemblies. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 122 positions, this connector offers high-density connectivity. Its termination method through wire wrap ensures secure and durable contact. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type facilitate easy installation. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a space-efficient solution. Ideal for applications requiring high performance and durability, the EEC61DRMH is a top choice for demanding electronic systems.