EEC61DRMN

Heilind Number:SULEEC61DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEEC61DRMN

Detailed Description

The EEC61DRMN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 122 positions, it offers reliable connectivity in complex circuit setups. The connector, featuring a straight orientation and no mounting requirement, is easy to integrate into various electronic systems. Constructed with durable PBT and Phosphor Bronze materials, and plated with Matte Tin for enhanced conductivity, it ensures long-lasting performance. Operating at a wide temperature range of -65 to 125°C, and rated for 700VAC, this connector is suitable for use in harsh environments. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising functionality. Ideal for industrial, aerospace, and telecommunications applications, the EEC61DRMN is a reliable solution for your connectivity needs.