EEC61DRSD

Heilind Number:SULEEC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC61DRSD

Detailed Description

Introducing the EEC61DRSD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transfer. The contact material is Matte Tin plated Phosphor Bronze, guaranteeing excellent conductivity. With a straight orientation and 2 rows of 122 positions each, it provides ample connectivity options. The termination method is thru-hole with a tail length of 4.83mm, facilitating easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EEC61DRSD for secure and efficient board-to-board connections in your applications.