EEC61DRSH

Heilind Number:SULEEC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC61DRSH

Detailed Description

Introducing the EEC61DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and a clearance hole mount type, boasts exceptional durability thanks to its construction with PBT and phosphor bronze materials. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The contact material of phosphor bronze with matte tin plating guarantees optimal signal conductivity. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and 122 positions make it versatile for various PCB configurations. The termination method of thru-hole soldering with matte tin plating offers secure attachment. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the EEC61DRSH for efficient and durable board-to-board connections in your electronic projects.