EEC61DRSN

Heilind Number:SULEEC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEEC61DRSN

Detailed Description

Introducing the EEC61DRSN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in operation. Boasting a 2-row configuration with 122 positions, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Contacts plated with matte tin provide excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. The loop bellow contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. Ideal for use in industrial, aerospace, and telecommunications applications, the EEC61DRSN sets a new standard in connectivity.