EEC61DTAD

Heilind Number:SULEEC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DTAD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC61DTAD

Detailed Description

The EEC61DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector offers robust power transmission. Its two rows of contacts, each with 122 positions, provide ample connectivity options. The clearance hole mount and thru-hole termination method make installation easy and secure. Contact materials of phosphor bronze with matte tin plating guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C allows for use in a wide range of conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Suitable for various industries including aerospace, telecommunications, and industrial equipment, the EEC61DTAD is a top choice for reliable and high-speed data transmission on PCBs.