| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC61DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC61DTAN |
EEC61DTAN
| Heilind Number: | SULEEC61DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC61DTAN |
| ECAD Model: |
Specifications
Detailed Description
The EEC61DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers exceptional connectivity in electronic systems. Featuring a contact material of phosphor bronze and matte tin plating, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The loop bellow contact type and right-angle orientation make it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. The EEC61DTAN is the ideal choice for professionals in the electronics industry seeking top-quality connectors.

