EEC61DTAS

Heilind Number:SULEEC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC61DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC61DTAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC61DTAS

Detailed Description

Introducing the EEC61DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is ideal for power and signal transmission. The female connector, with two rows and a right-angle orientation, offers easy and secure mating. Its contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and side hole mount ensure efficient PCB assembly. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh industrial environments. Its compact design, with a height of .61in and a width of 9.4mm, allows for space-saving installation. Trust the EEC61DTAS for seamless and durable board-to-board connections in your electronic systems.