| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC61DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEEC61DTKD |
EEC61DTKD
| Heilind Number: | SULEEC61DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC61DTKD |
| ECAD Model: |
Specifications
Detailed Description
The EEC61DTKD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 122 positions, it offers ample connectivity options. The contact material is phosphor bronze with matte tin plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and clearance hole mount make for secure and easy installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for industrial and commercial electronics, the EEC61DTKD is a top choice for high-reliability connectivity solutions.

