| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC61DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC61DTKN |
EEC61DTKN
| Heilind Number: | SULEEC61DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC61DTKN |
| ECAD Model: |
Specifications
Detailed Description
The EEC61DTKN is a high-performance PBT & Phosphor Bronze female connector designed for demanding electronic applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 122 loop bellow contacts, it offers secure connectivity in straight orientation. The thru-hole termination method and matte tin plating on phosphor bronze contacts guarantee durable and efficient signal transfer. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions (15.49mm height, 9.4mm width), this connector is ideal for board-to-board and card edge connections in various electronic systems. Trust the EEC61DTKN for high-quality, high-reliability performance in your designs.

