EEC65DRMD

Heilind Number:SULEEC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEEC65DRMD

Detailed Description

Introducing the EEC65DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with 130 positions, and wire wrap termination method make it ideal for secure and stable connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers excellent power transmission capabilities. The contact material of Phosphor Bronze with Matte Tin plating guarantees low contact resistance and long-term durability. With a pitch of 2.54mm (.1 in) and clearance hole mount type, installation is quick and convenient. The straight orientation and loop bellow contact type further enhance usability. Meeting stringent quality standards, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. Compact yet robust, the EEC65DRMD is a must-have component for any project requiring secure board-to-board connections.