EEC65DRSD

Heilind Number:SULEEC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DRSD

Detailed Description

Introducing the EEC65DRSD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700 VAC, it offers robust power transmission capabilities. The female gender, two rows of contacts, and clearance hole mount type make it easy to integrate into your PCB design. The termination method of thru-hole soldering, along with matte tin contact plating, guarantees secure and stable connections. Each of the 130 loop bellow contact positions is carefully engineered for optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EEC65DRSD for your connectivity needs, where durability and reliability are paramount.