| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC65DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC65DRSH |
EEC65DRSH
| Heilind Number: | SULEEC65DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC65DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC65DRSH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features durable PBT and phosphor bronze construction, ensuring reliable power transmission. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient operation. The female gender, dual-row design, and clearance hole mount type make installation a breeze. Utilizing a loop bellow contact type and matte tin plating, it facilitates seamless connectivity while withstanding harsh environments. Boasting 130 positions and a compact form factor, it maximizes connectivity in limited spaces. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. Trust the EEC65DRSH for your critical connection needs.

