EEC65DRSN

Heilind Number:SULEEC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DRSN

Detailed Description

Introducing the EEC65DRSN, a high-performance board-to-board connector designed for reliable power and data transmission. This female connector features two rows with a total of 130 positions, ensuring ample connectivity for your applications. The termination method is through-hole, guaranteeing secure and stable mounting. Crafted from durable PBT and phosphor bronze materials, it offers excellent conductivity and resilience in challenging environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. The contact type, loop bellow, enhances signal integrity, while the matte tin plating ensures corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for even the most demanding conditions. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the EEC65DRSN for seamless and efficient board-to-board connections in your projects.