| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC65DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEEC65DTAD |
EEC65DTAD
| Heilind Number: | SULEEC65DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC65DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC65DTAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and dual-row configuration, this connector offers 130 female contact positions, each crafted from durable phosphor bronze with matte tin plating for reliable signal transmission. Featuring a clearance hole mount and right-angle orientation, installation is efficient and space-saving. The connector's loop bellow contact type ensures secure mating, while its 700 VAC voltage rating and 3A amperage capacity make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Trust the EEC65DTAD for seamless interconnection in your electronic systems.

