EEC65DTAH

Heilind Number:SULEEC65DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTAH

Detailed Description

Introducing the EEC65DTAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Its loop bellow contact type and matte tin plating ensure reliable conductivity, even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. With 130 positions and a tail length of 2.54mm, this connector offers versatility in connectivity. Trust the EEC65DTAH for your board-to-board and card edge connection requirements, guaranteeing durability and performance in every application.