EEC65DTAN

Heilind Number:SULEEC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTAN

Detailed Description

The EEC65DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector offers 130 positions in a compact form factor, making it ideal for high-density applications. Its right-angle orientation and through-hole termination method allow for easy and secure installation on PCBs. The contact type, Loop Bellow, further enhances its durability and signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With matte tin plating and a tail length of 2.54mm, it ensures excellent conductivity and solderability. The EEC65DTAN is the perfect choice for engineers and designers seeking a reliable and high-performance PCB connector solution.