EEC65DTAS

Heilind Number:SULEEC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEEC65DTAS

Detailed Description

Introducing the EEC65DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side hole mount type, and through-hole termination method, ensuring secure and reliable connections. With a contact material of phosphor bronze and matte tin plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation offer flexibility in installation. With 130 positions and a tail length of 2.54mm, it provides ample connectivity options. Rated for an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the EEC65DTAS is a reliable choice for high-reliability connectivity needs.