EEC65DTEF

Heilind Number:SULEEC65DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEEC65DTEF

Detailed Description

Introducing the innovative EEC65DTEF Board-to-Board PCB Connector, a cutting-edge solution for high-performance electronic connections. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in even the most demanding applications. With a pitch of 2.54mm and 130 positions, it offers seamless integration on your PCB. The contact type features Full Bellow design, guaranteeing secure connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The termination method of Eyelet and contact plating of Matte Tin further enhance its durability. Designed for efficiency, the mount type is Floating Bobbin, allowing for easy installation. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable space on your board. Trust the EEC65DTEF for unparalleled performance in your electronic designs.