EEC65DTEH

Heilind Number:SULEEC65DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTEH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTEH

Detailed Description

Introducing our PBT & Phosphor Bronze Connector, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector guarantees reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 130 positions for secure connectivity. The contact material, Phosphor Bronze, with Matte Tin plating ensures excellent conductivity. Its Full Bellow contact type and straight orientation provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for board-to-board and card edge connections. The termination method using eyelets and Matte Tin plating guarantees durability. Whether in industrial or commercial settings, this connector, with SKU EEC65DTEH, is a reliable choice for your connectivity needs.