EEC65DTEN

Heilind Number:SULEEC65DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTEN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTEN

Detailed Description

Introducing the EEC65DTEN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh operating conditions. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for demanding applications. The female connector with two rows and 130 positions offers ample connectivity options. The termination method using eyelets guarantees secure and stable connections. With a pitch of 2.54mm, it allows for easy integration into PCB layouts. The contacts, made of matte tin-plated phosphor bronze, ensure low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation and compact dimensions make it space-efficient, while the tail length of 6.99mm provides flexibility in installation. Whether for industrial, aerospace, or telecommunications applications, the EEC65DTEN is a reliable choice for seamless connectivity.