EEC65DTKD

Heilind Number:SULEEC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTKD

Detailed Description

Introducing the EEC65DTKD, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows with 130 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. The contact material of Phosphor Bronze with matte tin plating ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient. Ideal for board-to-board and card edge connections, the EEC65DTKD is a must-have component for any electronic assembly project.