EEC65DTKH

Heilind Number:SULEEC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DTKH

Detailed Description

PBT & Phosphor Bronze Connector, SKU EEC65DTKH, offers reliable power transmission with a current rating of 3A and voltage capability of 700VAC. Featuring a female gender design with two rows of 130 positions, this high-quality connector ensures secure board-to-board or card edge connections. Its clearance hole mount type and thru-hole termination method guarantee easy and stable installation. Constructed with durable phosphor bronze contacts plated with matte tin, it guarantees efficient conductivity and corrosion resistance. The connector's loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications in industries requiring reliable PCB connectivity. Trusted for its quality and performance, this connector is a must-have component in electronic assemblies.