| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC65DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEEC65DTKN |
EEC65DTKN
| Heilind Number: | SULEEC65DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC65DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC65DTKN, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure connectivity with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows and 130 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB setups. Trust the EEC65DTKN for high-reliability connections in your electronic systems.

