EEC70DRMD

Heilind Number:SULEEC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEEC70DRMD

Detailed Description

Introducing the EEC70DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers a secure fit with a clearance hole mount type and wire wrap termination method. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and durability. With two rows and 140 positions, it allows for versatile connectivity. The connector's loop bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EEC70DRMD for premium quality and performance in your PCB connectivity needs.