EEC70DRMH

Heilind Number:SULEEC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DRMH

Detailed Description

Introducing the EEC70DRMH, a high-performance board-to-board PCB connector designed for durability and reliability. With a female gender and 140 positions spread across 2 rows, this connector is perfect for intricate electronic setups. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. The contact material of phosphor bronze with matte tin plating ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise connectivity in any application. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its straight orientation and loop bellow contact type provide secure connections every time. The tail length of 14.22mm allows for flexibility in positioning, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Whether used in telecommunications, aerospace, or industrial equipment, the EEC70DRMH guarantees superior performance.