| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC70DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC70DRSD |
EEC70DRSD
| Heilind Number: | SULEEC70DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC70DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC70DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch, it offers precise alignment for seamless integration. The 140 positions and 3A amperage rating provide ample power distribution capabilities, while the 700VAC voltage rating guarantees safe operation. The clearance hole mount and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust in the EEC70DRSD for high-quality, high-reliability connections in your next project.

