EEC70DRSH

Heilind Number:SULEEC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DRSH

Detailed Description

Introducing the EEC70DRSH, a high-performance PCB connector designed for demanding applications. Crafted with precision from PBT and phosphor bronze materials, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on your circuit board. The termination method of thru hole soldering guarantees secure connections. With a contact rating of 3A at 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. Boasting 140 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin plating on the contacts and termination ensures low contact resistance and prevents corrosion. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Trusted for its performance and quality, the EEC70DRSH is the perfect choice for your board-to-board or card edge connection needs.