EEC70DRSN

Heilind Number:SULEEC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DRSN

Detailed Description

Introducing the EEC70DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with durable PBT and phosphor bronze materials, this female connector guarantees reliable operation. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring two rows with 140 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole soldering and matte tin plating on phosphor bronze contacts ensure secure and long-lasting connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow design make installation easy. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the EEC70DRSN for your connectivity needs in critical electronic systems.