| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC70DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC70DTAD |
EEC70DTAD
| Heilind Number: | SULEEC70DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC70DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC70DTAD, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures optimal conductivity with a contact material of matte tin. Featuring two rows with a total of 140 positions and a pitch of 2.54mm, it offers seamless connectivity for your electronic components. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Trust in the EEC70DTAD for your connectivity needs, where performance meets durability.

