EEC70DTAH

Heilind Number:SULEEC70DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DTAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DTAH

Detailed Description

Introducing the EEC70DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method for secure and reliable installation. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The contact material is matte tin plated phosphor bronze, offering excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it provides efficient power transmission. The 140-position connector with loop bellow contact type and right-angle orientation is perfect for space-saving designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for compact electronic devices. Whether in industrial, aerospace, or telecommunications applications, the EEC70DTAH ensures high reliability and performance.