EEC70DTAN

Heilind Number:SULEEC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DTAN

Detailed Description

Introducing the EEC70DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. The female gender and right-angle orientation make it ideal for space-saving installations. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic applications. Featuring 140 positions across 2 rows, it offers ample connectivity options. The contact material, phosphor bronze, with matte tin plating guarantees excellent conductivity. A pitch of 2.54mm allows for easy mating, while the thru-hole termination method ensures secure PCB attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it accommodates tight spaces on PCBs. Perfect for aerospace, defense, and industrial applications, the EEC70DTAN is a versatile and dependable connector solution.