EEC70DTAS

Heilind Number:SULEEC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEEC70DTAS

Detailed Description

The EEC70DTAS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a robust construction, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. Its gender-specific design with two rows of 140 positions ensures secure mating in female connectors. The side hole mount type and through-hole termination method facilitate easy installation on PCBs. Crafted from durable materials like PBT and phosphor bronze, with matte tin plating, it guarantees longevity and excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient without compromising on performance, meeting the industry standards for reliability and durability. Ideal for various applications in aerospace, defense, and industrial sectors, the EEC70DTAS is the perfect choice for high-reliability electronic systems.