EEC70DTKD

Heilind Number:SULEEC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DTKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DTKD

Detailed Description

Introducing the EEC70DTKD, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your PCB. Its contact material, made of phosphor bronze with matte tin plating, ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal applications. The loop bellow contact type guarantees a secure connection, while the straight orientation and clearance hole mount type offer easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options. Trust in the EEC70DTKD for your connectivity needs in aerospace, defense, and industrial applications.